The LM111J-8/NOPB is an 8-pin dual-supply comparator from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is available in a DIP-8 package. The device has a maximum supply voltage of 18V and a maximum input offset voltage of 4000mV. The average bias current is 0.15mA. The LM111J-8/NOPB is a military-grade comparator suitable for various logic applications.
Rochester Electronics LM111J-8/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM111J-8/NOPB to view detailed technical specifications.
No datasheet is available for this part.