Rochester Electronics LM117HVH-QML technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 57 |
| Operating Temperature TJ-Max | 150 |
| Screening Level | MIL-PRF-38535 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics LM117HVH-QML to view detailed technical specifications.
No datasheet is available for this part.