The LM1207AN is a commercial extended 28-pin dual audio amplifier IC from Rochester Electronics. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device features 28 terminals and is available in a R-PDIP-T28 package. The LM1207AN operates on a supply voltage between 10.8 and 13.2 volts and has a temperature grade of commercial extended.
Rochester Electronics LM1207AN technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Number of Channels | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM1207AN to view detailed technical specifications.
No datasheet is available for this part.