This quad 13-bit analog-to-digital converter operates from a 5V supply voltage and features a temperature range of -55 to 125°C. The device is packaged in a 44-pin QCCJ package and meets the screening level requirements of MIL-STD-883. The converter type is proprietary and supports analog input voltages from -3 to 5.5V.
Rochester Electronics LM12458MEL/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J44 |
| Width | 16.535 |
| Length | 16.535 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 13 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Screening Level | MIL-STD-883 |
| Analog Input Voltage-Max | 5.5 |
| Analog Input Voltage-Min | -3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics LM12458MEL/883 to view detailed technical specifications.
No datasheet is available for this part.