Rochester Electronics LM1283N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12.6 |
| Supply Voltage-Min (Vsup) | 11.4 |
| Number of Channels | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM1283N to view detailed technical specifications.
No datasheet is available for this part.