Rochester Electronics LM137H technical specifications.
| Package/Case | TO-39 |
| Dropout Voltage | 3V |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Box |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM137H to view detailed technical specifications.
No datasheet is available for this part.