The LM139AN is a dual comparator from Rochester Electronics with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 5-volt supply voltage and a maximum supply voltage limit of 36 volts. The comparator has a maximum input offset voltage of 4000 microvolts and a maximum average bias current of 0.3 milliamps. The LM139AN is packaged in a 14-pin PDIP package with a width of 7.62 millimeters and a length of 19.305 millimeters.
Rochester Electronics LM139AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM139AN to view detailed technical specifications.
No datasheet is available for this part.