
Rochester Electronics LM139J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM139J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
