Rochester Electronics LM1458MX technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 45mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM1458MX to view detailed technical specifications.
No datasheet is available for this part.