The LM146J is a dual operational amplifier from Rochester Electronics, featuring a 15V supply voltage and a maximum input offset voltage of 6mV. It has a high common-mode reject ratio of 100 and a unity gain bandwidth of 100kHz. The device is packaged in a 16-pin DIP and is rated for military temperature operation from -55 to 125 degrees Celsius.
Rochester Electronics LM146J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 100 |
| Neg Supply Voltage Limit-Max | -22 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM146J to view detailed technical specifications.
No datasheet is available for this part.