
Rochester Electronics LM148J technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 25mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM148J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
