Dual operational amplifier featuring a 1MHz bandwidth and gain bandwidth product. This general-purpose amplifier offers 2 channels with a 20mA output current. Packaged in an 8-pin CDIP, it operates across a temperature range of -55 to 125 degrees Celsius. The component is supplied in rail/tube packaging and contains lead.
Rochester Electronics LM158J technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM158J to view detailed technical specifications.
No datasheet is available for this part.