The LM161J/883 is a comparator with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 14 terminals and is available in a 14-pin DIP package. The device is designed for military use and has a temperature grade of MILITARY. The comparator has a supply voltage of 5.25V and a maximum supply voltage limit of 10V. It also has a maximum input offset voltage of 5000 and an average bias current of 20.
Rochester Electronics LM161J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 10 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage Limit-Max | -10 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics LM161J/883 to view detailed technical specifications.
No datasheet is available for this part.