The LM224DRG3 is a dual operational amplifier from Rochester Electronics, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -25°C to 85°C and has a supply voltage of 5V with a maximum limit of 32V. The amplifier type is operational and has a maximum input offset voltage of 7mV and an average bias current of 0.3uA. It also has a slew rate of 0.5V/us and a common-mode reject ratio of 80dB with a unity gain bandwidth of 1.2MHz.
Rochester Electronics LM224DRG3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 1200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM224DRG3 to view detailed technical specifications.
No datasheet is available for this part.