The LM224NG is a 4-channel operational amplifier from Rochester Electronics, featuring a gain bandwidth product of 1.3MHz and a bandwidth of 1MHz. It is packaged in a halogen-free and RoHS compliant DIP-14 package, suitable for rail or tube packaging. The device is lead-free and compliant with Reach SVHC regulations. It is available in a halogen-free and RoHS compliant, plastic DIP-14 package.
Rochester Electronics LM224NG technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.3MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM224NG to view detailed technical specifications.
No datasheet is available for this part.