Quad comparator IC, SOIC package, featuring 4 independent channels. Operates from a single supply up to 36 V with a nominal supply current of 1 mA and quiescent current of 800 µA. Delivers an output current of 16 mA. Halogen and lead-free construction.
Rochester Electronics LM239DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM239DR2G to view detailed technical specifications.
No datasheet is available for this part.