Quad comparator IC featuring a maximum offset voltage of 9000µV and a response time of 1300ns. This specialty logic component offers four independent channels, a nominal supply current of 1mA, and an output current capability of 16mA. Packaged in a CDIP (CERDIP-14) format, it operates with a quiescent current of 2mA and is SVHC compliant, though it contains lead.
Rochester Electronics LM239J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM239J to view detailed technical specifications.
No datasheet is available for this part.