Rochester Electronics LM2467TA technical specifications.
| Number of Terminals | 9 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 85 |
| Supply Voltage-Min (Vsup) | 60 |
| Number of Channels | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2467TA to view detailed technical specifications.
No datasheet is available for this part.