The LM25116MH is a 20-pin dual IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a TSSOP-20 package and is rated for use in automotive applications. The device has a maximum input voltage of 42V and a minimum input voltage of 6V. It is a single-function device with 20 terminals and a pin count of 20.
Rochester Electronics LM25116MH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM25116MH to view detailed technical specifications.
No datasheet is available for this part.