The LM2575-5.0BT DC/DC controller operates over a temperature range of -40°C to 85°C. It has a single terminal position and a 5-pin TO-220 package. The device is an industrial-grade power management IC with a maximum input voltage of 40V and a minimum input voltage of 4V.
Rochester Electronics LM2575-5.0BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2575-5.0BT to view detailed technical specifications.
No datasheet is available for this part.