The LM2575HVS-5.0/NOPB is a 5V linear regulator with an output current of 1A. It is packaged in a TO-263 case and is available on cut tape. The device operates at a quiescent current of 10mA and has a frequency of 52kHz. The LM2575HVS-5.0/NOPB is compliant with Reach SVHC regulations.
Rochester Electronics LM2575HVS-5.0/NOPB technical specifications.
| Package/Case | TO-263 |
| Frequency | 52kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2575HVS-5.0/NOPB to view detailed technical specifications.
No datasheet is available for this part.