Rochester Electronics LM2575T-3.3G technical specifications.
| Package/Case | TO-220-5 |
| Frequency | 52kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2575T-3.3G to view detailed technical specifications.
No datasheet is available for this part.