Rochester Electronics LM2576D2T-ADJR4G technical specifications.
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 1.23V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM2576D2T-ADJR4G to view detailed technical specifications.
No datasheet is available for this part.