The LM2576T-005 DC/DC controller operates over a temperature range of -40°C to 125°C and features a single terminal position. It has a maximum input voltage of 40V and a minimum input voltage of 8V. The device is packaged in a 5-pin R-PSFM-T5 package type and is classified as an automotive temperature grade. It has 3 pins and 1 function.
Rochester Electronics LM2576T-005 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2576T-005 to view detailed technical specifications.
No datasheet is available for this part.