The LM258D is a dual operational amplifier with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm. The operational amplifier has a supply voltage of 5V and a maximum supply voltage limit of 32V. It also has an input offset voltage of 7000 microvolts and an average bias current of 0.3 milliamps.
Rochester Electronics LM258D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 700 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM258D to view detailed technical specifications.
No datasheet is available for this part.