SIMPLE SWITCHE Power Converter 150 kHz 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Rochester Electronics LM2591HVT-5.0 technical specifications.
| Frequency | 150kHz |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2591HVT-5.0 to view detailed technical specifications.
No datasheet is available for this part.