IC, LM2596T-5.0, TO-220-7, Step Down V-reg, Conv 5V
Rochester Electronics LM2596T-5.0 technical specifications.
| Package/Case | TO-220 |
| Frequency | 150kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2596T-5.0 to view detailed technical specifications.
No datasheet is available for this part.