This 2.5V voltage reference from Rochester Electronics features an output current of 20mA and is packaged in a halogen-free SOIC package. The device is lead-free and compliant with Reach SVHC regulations. It is not RoHS compliant, however. The voltage reference is suitable for use in a variety of applications requiring a stable voltage output.
Rochester Electronics LM285D-2.5R2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM285D-2.5R2G to view detailed technical specifications.
No datasheet is available for this part.