Rochester Electronics LM285Z-1.2G technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Output Voltage | 1.235V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM285Z-1.2G to view detailed technical specifications.
No datasheet is available for this part.