The LM285Z-2.5G is a 2.5V voltage reference from Rochester Electronics, packaged in a TO-92 case and rated for 20mA output current. It has a current rating of 10A and is halogen free and lead free. This device is available in bulk packaging and meets Reach SVHC compliance requirements.
Rochester Electronics LM285Z-2.5G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM285Z-2.5G to view detailed technical specifications.
No datasheet is available for this part.