Quad comparator IC featuring a wide operating voltage range up to 36V and low supply current of 1mA. This surface mount device offers four independent comparator channels with a typical quiescent current of 800uA and an output current capability of 16mA. Designed for single supply operation, it is packaged in a 14-pin SOIC format and is halogen-free.
Rochester Electronics LM2901DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Channels | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2901DR2G to view detailed technical specifications.
No datasheet is available for this part.