Industrial temperature grade bipolar comparator IC featuring 4 functions and a 14-terminal PDSO package. Offers a maximum input offset voltage of 15000 µV and a response time of 1300 ns. Operates within a supply voltage range of 5V, with a maximum average bias current of 0.5 µA. Suitable for applications requiring precise voltage comparison across a -40°C to 85°C temperature range.
Rochester Electronics LM2901M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2901M to view detailed technical specifications.
No datasheet is available for this part.