The LM2901M96 is a dual comparator with an industrial temperature grade and a nominal supply voltage of 5V. It features 14 terminals and a dual terminal position. The device has a maximum input offset voltage of 15mV and a maximum average bias current of 0.5uA. It is packaged in a 14-pin R-PDSO-G14 package and is suitable for use in a variety of comparator applications.
Rochester Electronics LM2901M96 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2901M96 to view detailed technical specifications.
No datasheet is available for this part.