The LM2902D is a dual operational amplifier from Rochester Electronics. It operates within a temperature range of -40°C to 125°C and is available in a 14-pin SOP package. The device has a nominal supply voltage of 5V and a maximum supply voltage of 26V. It features an average bias current of 0.5uA and a unity gain bandwidth of 1200kHz. The LM2902D is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Rochester Electronics LM2902D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 26 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 1200 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2902D to view detailed technical specifications.
No datasheet is available for this part.