The LM2902DR2 is a dual operational amplifier from Rochester Electronics. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device has 14 terminals and is packaged in a 14-pin SOIC package. It operates on a supply voltage of 5V to 16V and has a slew rate of 0.6V/μs. The LM2902DR2 has a common-mode reject ratio of 70 dB and a unity gain bandwidth of 1 MHz.
Rochester Electronics LM2902DR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -16 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2902DR2 to view detailed technical specifications.
No datasheet is available for this part.