The LM2903VN is a dual comparator IC from Rochester Electronics, operating over a temperature range of -40°C to 125°C. It features a 5V nominal supply voltage and a maximum supply voltage of 36V. The device has a maximum input offset voltage of 15mV and an average bias current of 0.5μA. The LM2903VN is packaged in a plastic DIP-8 package, suitable for through-hole mounting.
Rochester Electronics LM2903VN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2903VN to view detailed technical specifications.
No datasheet is available for this part.