Rochester Electronics LM2904N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2904N to view detailed technical specifications.
No datasheet is available for this part.