
Rochester Electronics LM2917N/NOPB technical specifications.
| Package/Case | PDIP |
| Frequency | 5kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Supply Current | 3.8mA |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2917N/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
