
The LM2936MP-5.0 is a single-output linear voltage regulator with a maximum output current of 50mA and a dropout voltage of 200mV. It is packaged in a SOT-223 case and is available on tape and reel. The device has a quiescent current of 9uA and is compliant with Reach SVHC regulations. The LM2936MP-5.0 is suitable for use in a variety of applications requiring a stable 5V output voltage.
Rochester Electronics LM2936MP-5.0 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 50mA |
| Dropout Voltage | 200mV |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM2936MP-5.0 to view detailed technical specifications.
No datasheet is available for this part.
