Rochester Electronics LM2937IMPX-2.5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.56 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 4.375 |
| Output Voltage1-Min | 2.375 |
| Output Voltage1-Max | 2.625 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM2937IMPX-2.5 to view detailed technical specifications.
No datasheet is available for this part.