
The LM293D is a dual specialty logic IC from Rochester Electronics, packaged in a SOIC package. It has a nominal supply current of 800uA and a quiescent current of 800uA. The device is lead free and Reach SVHC compliant. It is available in bulk packaging.
Rochester Electronics LM293D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM293D to view detailed technical specifications.
No datasheet is available for this part.
