Rochester Electronics LM293DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Nominal Supply Current | 400uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 100pA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM293DG to view detailed technical specifications.
No datasheet is available for this part.