Rochester Electronics LM301ADR2G technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM301ADR2G to view detailed technical specifications.
No datasheet is available for this part.