The LM311DR2 is a commercial-grade comparator from Rochester Electronics. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is available in an 8-pin SOP package. It operates with a nominal supply voltage of 15V and a maximum supply voltage of 18V. The comparator has a maximum input offset voltage of 10,000 and an average bias current of 0.3. It is suitable for use in a variety of applications, including logic ICs and specialty logic circuits.
Rochester Electronics LM311DR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM311DR2 to view detailed technical specifications.
No datasheet is available for this part.