Rochester Electronics LM311DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 2.4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM311DR2G to view detailed technical specifications.
No datasheet is available for this part.