The LM311JG is a commercial-grade comparator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a single function and 8 terminals, with a dual terminal position. The device is packaged in an 8-pin R-GDIP-T8 package, measuring 7.62mm in width and 9.6mm in length. It operates with a nominal supply voltage of 15V and -15V for the negative supply voltage, and has a maximum input offset voltage of 10,000µV and a maximum average bias current of 0.3µA.
Rochester Electronics LM311JG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM311JG to view detailed technical specifications.
No datasheet is available for this part.