The LM311PWE4 is a commercial-grade comparator with a dual configuration and 8 terminals. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 15V. The comparator has a maximum input offset voltage of 10,000µV and an average bias current of 0.3µA. It is available in a TSSOP package.
Rochester Electronics LM311PWE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM311PWE4 to view detailed technical specifications.
No datasheet is available for this part.