The LM317D2TG is a linear voltage regulator with a single output voltage of 1.2V and a maximum output current of 1.5A. It is halogen free and lead free, meeting RoHS compliance requirements. This device is packaged in bulk and is suitable for use in applications where a stable voltage is required. The LM317D2TG operates over a temperature range of -40°C to 125°C.
Rochester Electronics LM317D2TG technical specifications.
| Current Rating | 1.5A |
| Dropout Voltage | 1.95V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics LM317D2TG to view detailed technical specifications.
No datasheet is available for this part.