Adjustable positive linear voltage regulator, 100 mA output current, and high Power Supply Rejection Ratio (PSRR). Features an operating junction temperature range of -40°C to +125°C. Packaged in a TO-92 case, this component is Halogen Free and Lead Free, supplied on tape and reel.
Rochester Electronics LM317LBZRPG technical specifications.
| Package/Case | TO-92 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM317LBZRPG to view detailed technical specifications.
No datasheet is available for this part.