The LM317LDR2 is a linear voltage regulator with an output voltage range of 1.2V to 37V and a maximum output current of 100mA. It is packaged in an SOIC-8 package and has an operating temperature range of -40°C to 125°C. This device is suitable for use in a variety of applications requiring a stable voltage source.
Rochester Electronics LM317LDR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics LM317LDR2 to view detailed technical specifications.
No datasheet is available for this part.